X4-LIFE 701331 Smash/Door Alarm 95 dB Triggered by Glass Break

Image Representative of Range

X4-LIFE 701331 Smash/Door Alarm 95 dB Triggered by Glass Break

MPN
701331
Brand
X4-LIFE
EAN-13
4250679503371
Order Code
13-5741
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The X4-LIFE Smash/door alarm 95 dB 701331 is a glass breakage and opening alarm designed to detect vibrations and shocks. Manufactured by X4-LIFE, this device features a powerful 95 dB alarm to alert users to potential intrusions. It is typically used to secure doors and windows by detecting breakage or unauthorised opening.
Type Door/window alarm
Power Source battery-powered
Component Smash/door alarm
Depth 8mm
Dimensions (W x H x D) 80 x 80 x 8 mm
Energy efficiency rating Doesn't apply
Height 80mm
Operating Voltage 6V
Sound pressure 95dB
Width 80mm

Reviews

Be the first to submit a review

Trustpilot