X3 Square Section Hard Chain 90cm x 8mm

Squire Brand: Squire

Hardened steel chains with diameters ranging from 8mm to 10mm. The range covers applications that require a low, medium or high security chain. Larger diameter chains use an extended end link that allows the small end link to pass through allowing a higher security closed shackle padlock to be used.
Square section.

Size 900 x 8mm

Description Image Product Buy Pricing (Ex VAT) Type
Squire X3 Square Section Hard Chain 90cm x 8mm
Squire X3 Square Section Hard Chain 90cm x 8mm
Standard range
Order code: 97-1875
MPN: X3

Despatched within 4 working days - 50 in stock
1+ £16.64
Price per unit Ex VAT
Chain
Squire Y3 Square Section Hardened Steel Chain 90cm x 10mm
Squire Y3 Square Section Hardened Steel Chain 90cm x 10mm
Standard range
Order code: 97-1876
MPN: Y3

Despatched within 4 working days - 20 in stock
1+ £26.00
Price per unit Ex VAT
Chain
Squire Y4 Square Section Hardened Steel Chain 1.2m x 10mm
Squire Y4 Square Section Hardened Steel Chain 1.2m x 10mm
Standard range
Order code: 97-1877
MPN: Y4

Despatched within 4 working days - 50 in stockBack-order availability date - 05/08/2026
1+ £27.12
Price per unit Ex VAT
Chain

Trustpilot