Würth FTXX 0.15µF 10% 310V 10mm X2 Radial Suppression Capacitor 13x12x7

Würth FTXX 0.15µF 10% 310V 10mm X2 Radial Suppression Capacitor 13x12x7

MPN
890334023025CS
Order Code
61-2912

Discontinued


A 0.15µF 310V AC 10% X2 radial suppression capacitor from the Würth FTXX range. Pitch is 10mm and case size is 13 x 12 x 7mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 0.15µF
Dimensions 13 x 7 x 12mm
Operating Temperature -40 to +105°C
Pitch 10mm
Tolerance 10%
Voltage 310V

Trustpilot