Würth Elektronik 744052101 100µH WE-TPC 5818 SMD Shielded Tiny Power Inductor

Würth Elektronik 744052101 100µH WE-TPC 5818 SMD Shielded Tiny Power Inductor

MPN
744052101
Order Code
54-8951
Country of Origin
China

Discontinued


A 100µH extremely flat 5818 power inductor with a high current handling capability that is suitable for applications such as portable power, DC/DC converters, embedded PCs and mobile data gathereing telemetry.


  • Magnetically shielded resulting in low leakage field
  • Recommended soldering profile: reflow
  • Operating temperature -40°C to +125°C
  • Dimensions L x W x H 5.8 x 5.8 x 1.8mm

For further technical information please visit Würth Elektronik
Inductance 100µH
Tolerance 30%
Size 5.8 x 1.8mm

Trustpilot