Christmas Opening Hours and Delivery Dates here

Würth Elektronik 150141M173100 SMD RGB LED 2V 30mA 120°

Order Code:

54-8057

Brand: Wurth Elektronik MPN: 150141M173100

Discontinued


This RGB LED comes in a top mounting 3528 size SMD package with a water clear lens. The individual colour components are of high brightness and each of the colours are independently controlled. The features and performance make this LED ideal for lateral coupling in light guides as well as mobile phone keypads, flash lights, switch and panel indicators, accent and decorative lighting, electronic signage, video displays, backlight for LCDs, PDAs and TVs, oven and microwave, etc.


  • AlInGaP + InGaN dice
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Black surface
LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 270 (red) / 950 (green) / 230 (blue)
Dominant Wavelength 625 (red) / 520 (green) / 470 (blue)
Height 1.9mm
Length 2.8mm
Re-reeling Available No
Width 3.5mm

You may also like


Trustpilot