WTW 2AA310 pH 3310 Meter Field-Tested Backlit LCD USB Data Logger

Image Representative of Range

WTW 2AA310 pH 3310 Meter Field-Tested Backlit LCD USB Data Logger

MPN
2AA310
Brand
WTW
EAN-13
2050009632212
Order Code
11-1234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £862.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WTW pH 3310 pH meter is designed by WTW for precise environmental testing and water quality analysis. This device, featuring advanced temperature compensation, is ideal for use in freshwater, waste water, and swimming pool applications. Commonly used in fish breeding and pond water testing, the WTW 2AA310 pH meter ensures accurate and reliable results.
Type pH meter
Reading range -2 - +20 pH
pH Resolution 0.1, 0.01, or 0.001 pH
Conductivity reading range 0 - 1000 mS
Conductivity reading range (max.) 1000µs
Conductivity reading range (min) 0µs
Display Digital
Maximum pH +20 pH
Maximum Temperature Measurement +105°C
Minimum pH -2 pH
Minimum Temperature Measurement -5°C
Power supply (details) 4x AA battery
Temperature Range -5 up to +105°C

Reviews

Be the first to submit a review

Trustpilot