Worky 1810 Kombi Welding Glove

Order Code:

51-8005

Brand: Worky MPN: 1810 EAN-13: 4005781181012
  • Country of Origin:
  • View All

Discontinued


These Worky 1810 Kombi Welding Gloves have cow grain leather palms with the backs and cuffs made from split leather. They are suitable for use with any welding work.
  • Extended cuffs for pulse protection
  • 35cm long
  • Colour: Grey
  • Protection class: CAT III
  • Size: 10
  • Standards: EN 12477-A
Standards EN 12477-A

Trustpilot