Worky 1710 Nappa Leather Glove - Size 10

MPN
1710
Brand
Worky
EAN-13
4005781171044
Order Code
51-8003
Country of Origin
Pakistan

Discontinued


These Worky 1710 Nappa Leather Gloves have extended cuffs for extra safety yet and are soft and supple to enable fine touch work, so they are ideal for use in welding and other potentially hazardous activities.


  • Safe grip with hot work
  • Split cuff with Kevlar® yarn seams
  • Chosen quality leather
  • Colour: Grey
  • Protection class: CAT III
  • Size: 10
  • Standards: EN 12477-B
Size 10
Colour Grey
Type Protective glove
Protection Class CAT III
Standards EN 12477-B

Trustpilot