Worky 14931 Glacier-Grip Neon Orange - Size 8

MPN
14931-8
Brand
Worky
EAN-13
4005781493184
Order Code
51-8215

Discontinued


These seamless knitted gloves from Worky have a foam and waterproof crinkle latex coating in black and are particularly suitable for use in cold weather and in refrigerated warehouses, but are also ideal for winter construction work, air and seaports, and all maintenance staff.
  • Colour: Dark grey with neon orange backs
  • Made from 100% polyacryl with natural latex coating
  • Washable
  • Special structured lining
  • Soft and warm
  • Protection class: CAT II
  • Size 8
Size 8
Colour Black, Neon orange
Type Protective glove

Trustpilot