Worky 1481 PVC Red/Brown Glove 35cm Long

MPN
1481
Brand
Worky
EAN-13
4005781148114
Order Code
51-8369
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

These seamless dipped red-brown PVC gloves are ideal for use in the buildiing trade, for handling and clearing waste materials and in any application where protection from cold and wetness is desired.


  • Length 35cm
  • Made from PVC
  • Cotton lining
  • Certification: EN 388
  • Protection class: CAT II
  • Standards: EN 388
    Size 10, XL
    Colour Red, Brown
    Type Protective glove

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot