Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 7

MPN
1177-7
Brand
Worky
EAN-13
4005781117776
Order Code
51-8294

Discontinued


Worky 1177 Skinny PU Super Thin Fine Knitted Gloves are made from red nylon with a thin black PU coating on the palm. They are perfect for use in precision work and any assembly projects requiring comfort and dexterity.
  • Size 7
  • Washable
  • Slip and abrasion resistant
  • Secure grip
  • 20% lighter than other fine knitted gloves
  • Protection class: CAT II
Size 7, S
Colour Red, Black
Type Protective glove

Trustpilot