Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 11

MPN
1158-11
Brand
Worky
EAN-13
4005781115819
Order Code
51-8185

Discontinued


These fine seamless knitted gloves from Worky are made from 100% grey nylon and are suitable for use in micro electronics, the cosmetic industry, photography, gardening and any process involving the handling of small metal or plastic parts. Extremely light and breathable, the special black micro-foam nitrile palm coating offers a secure wet and dry grip, while having no sticky effect. For example these gloves do not stick on packing tape.
  • Size 11
  • Breathable coating keeps hands dry
  • Especially developed for work requiring a special dexterity and sense of touch
  • DMF and silicone free
  • Antibacterial
  • Colour: Black, Grey
  • Protection class: CAT II
Size 11
Colour Black, Grey
Type Protective glove

Trustpilot