Worksafe X2WC Wide Chisel 75 x 400mm - SDS MAX

MPN
X2WC
Brand
Worksafe
EAN-13
5055257202504
Order Code
94-1512
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Length: 400mm.
  • Length: 400mm.
  • Model No. X2WC
Type Wide Chisel
Size 400mm
Length 400mm
Lifetime Warranty No
Width 50mm

Reviews

Be the first to submit a review

Trustpilot