Worksafe X1WC Wide Chisel 50 x 400mm - SDS MAX

MPN
X1WC
Brand
Worksafe
EAN-13
5055257203433
Order Code
94-1509
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 24/09/2026

Length: 400mm.
  • Length: 400mm.
  • Model No. X1WC
Type Wide Chisel
Size 400mm
Length 400mm
Lifetime Warranty No
Width 50mm

Reviews

Be the first to submit a review

Trustpilot