Worksafe WTWS16A 3-Way Splitter 230V

MPN
WTWS16A
Brand
Worksafe
EAN-13
5054511819199
Order Code
94-1858
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

3-Way splitter 230V ~ 50Hz, allows splitting of a maximum current of 16A. Fitted with one 2P+E input and three output connectors. IP44 Rated.
  • 3-Way splitter 230V ~ 50Hz, allows splitting of a maximum current of 16A.
  • Fitted with one 2P+E input and three output connectors.
  • IP44 Rated.
  • Model No. WTWS16A
Type Adaptor
Current Rating 16A
Wire Gauge AWG 14
Nett Weight 411.5g
Number of Sockets 3
USB Socket No
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot