Worksafe WST1500 Portable Transformer 1.5kVA

MPN
WST1500
Brand
Worksafe
EAN-13
5055111203463
Order Code
94-1868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.31 £72.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP54 Rated unit with case manufactured from GRP and insulated to Class H. Fitted with thermostatic overload protection. Supplied with 2 x 16A/110V sockets and 230V 13A plug.
  • 110V Transformer with 1500VA tool rating.
  • Compact and easy to store, Ideal for use with lighting applications, and corded hand tools.
  • Case manufactured from GRP and insulated to Class H.
  • Fitted with thermostatic overload protection.
  • Supplied with 2 x 16A/110V sockets and 230V 13A plug.
  • Model No. WST1500
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 1.5kVA
Number of Phases 1
Output Current 16A
Output Sockets 2 x 16A
Average Temperature ta: 20 - 30°C
Continuous Rating 900VA
Earth Type Centre Tapped to Earth
Input 230V ~ 50Hz
Intermittent Duty 5min on/30min off
IP Rating IP54
Nett Weight 11kg
Output 2 x 110V ~ 16A
Power Factor 0.93 COSf
Power Tool Rating 1500VA
Sockets 2 x 16A

Reviews

Be the first to submit a review

Trustpilot