Worksafe WSD480 Fibre Backed Disc Ø100mm - 80Grit Pack of 25

MPN
WSD480
Brand
Worksafe
EAN-13
5054511831740
Order Code
94-4340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive fibre backed sanding disc. Suitable for working on wood or metal surfaces. For use with portable disc sanders.
  • Aluminium oxide abrasive fibre backed sanding disc.
  • Suitable for working on wood or metal surfaces.
  • For use with portable disc sanders.
  • Ø100mm disc.
  • 80Grit.
  • Pack of 25.
  • Model No. WSD480
Type Sanding Disc
Bore Size 22.23mm
Quantity 25
Disc Size Ø100mm(Ø4")
Grit 80
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot