Worksafe WSD4524 Fibre Backed Disc Ø115mm - 24Grit Pack of 25

MPN
WSD4524
Brand
Worksafe
EAN-13
5055257206243
Order Code
94-1815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium oxide abrasive fibre backed sanding disc. Suitable for working on wood or metal surfaces. For use with portable disc sanders.
  • Aluminium oxide abrasive fibre backed sanding disc.
  • Suitable for working on wood or metal surfaces.
  • For use with portable disc sanders.
  • Ø115mm Disc, 24Grit.
  • Pack of 25.
  • Model No. WSD4524
Type Sanding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Disc Size Ø115mm(4-1/2")
Grit 24Grit
Lifetime Warranty No
Nett Weight 0.71kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot