Worksafe WPS16131 16A/13A Trailing Socket & Cable Set

MPN
WPS16131
Brand
Worksafe
EAN-13
5054511819151
Order Code
94-1853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trailing socket and cable fitted with a 230V 13A standard UK socket and 2P+E plug rated at 230V 16A. H05VV-F 3G 1.5mm Section cable, total length 380mm. IP20 Rated.
  • Trailing socket and cable fitted with a 230V 13A standard UK socket and 2P+E plug rated at 230V 16A.
  • H05VV-F 3G 1.5mm Section cable, total length 380mm.
  • IP20 Rated.
  • Model No. WPS16131
Type Converter
Cable Length 0.35m
Length 380mm Cable
Nett Weight 196g
Number of Sockets 1
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot