Worksafe WDRTCUP115 Concrete Grinding Head, Turbo Row Ø115mm

MPN
WDRTCUP115
Brand
Worksafe
EAN-13
5054630024573
Order Code
94-5335
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for grinding stone and concrete. Turbo row segments allow for a continuous cut, therefore a faster cutting speed while also giving a smoother finish. Cold pressed, sintered head allows it to be more durable.
  • Ideal for grinding stone and concrete.
  • Turbo row segments allow for a continuous cut, therefore a faster cutting speed while also giving a smoother finish.
  • Cold pressed, sintered head allows it to be more durable.
  • Model No. WDRTCUP115
Diameter 115mm
Bore Size 22mm
Bore 22mm
Disc Size 115mm

Reviews

Be the first to submit a review

Trustpilot