Worksafe WDCKIT5 Diamond 5 Core Kit (38,52,65,117,127mm Cores with Adaptors)

MPN
WDCKIT5
Brand
Worksafe
EAN-13
5055111208574
Order Code
94-1497
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

Includes Diamond Cores; - Ø38, 52, 65, 117, 127mm, SDS Plus adaptors; 100, 300mm, Hex Adaptors; Ø13mm - 100, 300mm, 10mm ‘A-Taper’ Pilot, Extractor drift. Supplied in heavy-duty storage case.
  • Includes Diamond Cores - Ø38, 52, 65, 117, 127mm.
  • SDS Plus Adaptors: 100, 300mm.
  • Hex Adaptors: Ø13mm; 100, 300mm.
  • 10mm ‘A-Taper’ Pilot.
  • Extractor drift.
  • Supplied in heavy-duty storage case.
  • Model No. WDCKIT5
Type Diamond
Diameter 38, 52, 117, 127mm
Contents Diamond Cores; - Ø38, 52, 65, 117, 127mm, SDS Plus adaptors; 100, 300mm, Hex Adaptors; Ø13mm - 100, 300mm, 10mm ‘A-Taper’ Pilot, Extractor drift
Number of Pieces 5

Reviews

Be the first to submit a review

Trustpilot