Worksafe SSP80 Deluxe Face Shield

MPN
SSP80
Brand
Worksafe
EAN-13
5054511925012
Order Code
94-5264
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet adjustable headband with front and back padding for extra comfort. Polycarbonate visor for increased protection, stability and durability. Stepped angle adjustment on visor which simply flips up out of the way when not in use. Suitable for use with standard glasses. Premium quality for automotive, agricultural and industrial applications. EN ISO 16321-1:2022 Optical Class 1 Impact Grade C.
  • Ratchet adjustable headband with front and back padding for extra comfort.
  • Polycarbonate visor for increased protection, stability and durability.
  • Stepped angle adjustment on visor which simply flips up out of the way when not in use.
  • Suitable for use with standard glasses.
  • Premium quality for automotive, agricultural and industrial applications.
  • EN ISO 16321-1:2022 Optical Class 1 Impact Grade C.
  • Model No. SSP80
Type Visor
Lens Type Clear
Nett Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot