Worksafe SSP33/12 Anti-Slip Handling Gloves (Large) - Pack of 12 Pairs

MPN
SSP33/12
Brand
Worksafe
EAN-13
5054511977837
Order Code
94-5257
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Size: X-Large. Spun nylon gloves with interlocking criss-cross coating. Ideal for handling cartons, glass and other items with a sheer finish. Supplied in pack of 12 pairs. Conforms to BS EN 420:2003 + A1:2009. Conforms to BS EN 388:2016 Level 113XX.
  • Size: X-Large.
  • Spun nylon gloves with interlocking criss-cross coating.
  • Ideal for handling cartons, glass and other items with a sheer finish.
  • Supplied in pack of 12 pairs.
  • Conforms to BS EN 420:2003 + A1:2009.
  • Conforms to BS EN 388:2016 Level 113XX.
  • Model No. SSP33/12
Disposable No
Size L
Powdered No
Quantity 12 Pairs
Anti-Static No
Nett Weight 1.2kg
Qty 12 Pairs

Reviews

Be the first to submit a review

Trustpilot