Worksafe SS5V1 Mandatory Safety Sign - Now Wash Your Hands - Self-Adhesive Vinyl

MPN
SS5V1
Brand
Worksafe
EAN-13
5054511990010
Order Code
94-5218
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 300 x 100mm. Now was your hands.
  • Self-adhesive vinyl.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS5V1
Type Mandatory
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Self-Adhesive Vinyl
Nett Weight 9g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot