Worksafe SS51A1 Warning Safety Sign - MOT Testing Station - Aluminium Composite

MPN
SS51A1
Brand
Worksafe
EAN-13
5054630000348
Order Code
94-5181
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Aluminium composite. 600 x 625mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Aluminium composite.
  • 600 x 625mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS51A1
Type Safe Conditions
Dimensions 600 x 625mm
Dimensions (W x H) 600 x 625mm
Material Aluminium Composite
Nett Weight 1.5kg
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot