Worksafe SS4V10 Safety Sign Fire Door Keep Locked Shut - Self-Ad Vinyl PK10

MPN
SS4V10
Brand
Worksafe
EAN-13
5054511989991
Order Code
94-5176
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 80 x 80mm. Fire door keep locked shut.
  • Self-adhesive vinyl.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS4V10
Type Mandatory
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Self-Adhesive Vinyl
Nett Weight 20g

Reviews

Be the first to submit a review

Trustpilot