Worksafe SS43P10 Safety Sign Caution Do Not Use Lift - Rigid Plastic - PK10

MPN
SS43P10
Brand
Worksafe
EAN-13
5054630001871
Order Code
94-5146
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 150 x 200mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 150 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS43P10
Type Safe Conditions
Dimensions 150 x 200mm
Dimensions (W x H) 150 x 200mm
Material Rigid Plastic
Nett Weight 410g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot