Worksafe SS3V1 Safety Sign Automatic Fire Door Keep Clear - Self-Adhesive Vinyl

MPN
SS3V1
Brand
Worksafe
EAN-13
5054511989038
Order Code
94-5131
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 80 x 80mm. Automatic fire door keep clear.
  • Self-adhesive vinyl.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS3V1
Type Mandatory
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Self-Adhesive Vinyl
Nett Weight 2g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot