Worksafe SS36P1 Safety Sign Fire Exit (Down Right) - Rigid Plastic

MPN
SS36P1
Brand
Worksafe
EAN-13
5054630001826
Order Code
94-5115
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Rigid plastic. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS36P1
Type Safe Conditions
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Rigid Plastic
Nett Weight 41g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot