Worksafe SS2V10 Safety Sign Fire Exit Keep Clear - Self-Adhesive Vinyl - PK10

MPN
SS2V10
Brand
Worksafe
EAN-13
5054511989939
Order Code
94-5092
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 200 x 200mm. Fire exit keep clear.
  • Self-adhesive vinyl.
  • 200 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS2V10
Type Mandatory
Dimensions 200 x 200mm
Dimensions (W x H) 200 x 200mm
Material Self-Adhesive Vinyl
Nett Weight 120g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot