Worksafe SS2V1 Safety Sign Fire Exit Keep Clear - Self-Adhesive Vinyl

MPN
SS2V1
Brand
Worksafe
EAN-13
5054511989960
Order Code
94-5091
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 200 x 200mm. Fire exit keep clear.
  • Self-adhesive vinyl.
  • 200 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS2V1
Type Mandatory
Dimensions 200 x 200mm
Dimensions (W x H) 200 x 200mm
Material Self-Adhesive Vinyl
Nett Weight 12g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot