Worksafe SS27P1 Safety Sign Water Fire Extinguisher - Rigid Plastic

MPN
SS27P1
Brand
Worksafe
EAN-13
5054511991420
Order Code
94-5077
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 75 x 210mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 75 x 210mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS27P1
Type Safe Conditions
Dimensions 75 x 210mm
Dimensions (W x H) 75 x 210mm
Material Rigid Plastic
Nett Weight 21g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot