Worksafe SS26P1 Safety Sign - First Aid - Rigid Plastic

MPN
SS26P1
Brand
Worksafe
EAN-13
5054630000232
Order Code
94-5073
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Rigid plastic. 250 x 300mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 250 x 300mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS26P1
Type Safe Conditions
Dimensions 250 x 300mm
Dimensions (W x H) 250 x 300mm
Material Rigid Plastic
Nett Weight 70g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot