Worksafe SS24P10 Safety Sign Fire Exit (Right) - Rigid Plastic - PK10

Order Code:

94-5066

Brand: Worksafe MPN: SS24P10 EAN-13: 5054511991604
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

Rigid plastic. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS24P10
  • • Rigid plastic. • 300 x 100mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 10. • Model No. SS24P10
Type Safe Conditions
Dimensions 300 x 100mm
Material Rigid Plastic
Nett Weight 410g
Pack Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot