Worksafe SS19P10 Safety Sign Fire Action With Lift - Rigid Plastic - PK10

MPN
SS19P10
Brand
Worksafe
EAN-13
5054511990751
Order Code
94-5042
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 200 x 250mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 200 x 250mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS19P10
Type Safe Conditions
Dimensions 200 x 250mm
Dimensions (W x H) 200 x 250mm
Material Rigid Plastic
Nett Weight 680g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot