Worksafe SA8X200 SDS Plus Auger Wood Drill Ø8 x 200mm

MPN
SA8X200
Brand
Worksafe
EAN-13
5055111200455
Order Code
94-1280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Superior quality auger wood drill bit has the SDS Plus shank. Ideal for use with 2kg SDS Plus drills with hammer action switched off. Fully hardened with a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality auger wood drill bit has the SDS Plus shank.
  • Ideal for use with 2kg SDS Plus drills with hammer action switched off.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. SA8X200
Type Auger
Diameter 8mm
Overall Length 200mm
Lifetime Warranty No
Size Ø8 x 200mm

Reviews

Be the first to submit a review

Trustpilot