Worksafe SA16X235 SDS Plus Auger Wood Drill Ø16 x 235mm

MPN
SA16X235
Brand
Worksafe
EAN-13
5055111200639
Order Code
94-1285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Superior quality auger wood drill bit has the SDS Plus shank. Ideal for use with 2kg SDS Plus drills with hammer action switched off. Fully hardened with a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality auger wood drill bit has the SDS Plus shank.
  • Ideal for use with 2kg SDS Plus drills with hammer action switched off.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. SA16X235
Type Auger
Overall Length 235mm
Lifetime Warranty No
Size Ø16 x 235mm

Reviews

Be the first to submit a review

Trustpilot