Worksafe D75WC Cranked Chisel 75 x 165mm Wide - SDS Plus

MPN
D75WC
Brand
Worksafe
EAN-13
5055111208499
Order Code
94-1504
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Fits most SDS Plus Roto-Stop Hammer Drills. Ideal for lifting tiles.
  • Fits most SDS Plus Roto-Stop Hammer Drills.
  • Ideal for lifting tiles.
  • Length: 165mm.
  • Model No. D75WC
Type Tile Chisel
Size 165mm
Length 165mm
Lifetime Warranty No
Width 75mm

Reviews

Be the first to submit a review

Trustpilot