Worksafe 9333/10 Valved Fold Flat Mask FFP3 - Pack of 10

MPN
9333/10
Brand
Worksafe
EAN-13
5054511860603
Order Code
94-4363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 10 fold flat masks class FFP3 NR. Protects against solid aerosols and/or liquids listed as toxic. Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours. Also fitted with breathing vent to provide more comfort and better communication as well as reducing heat build-up. Filter Efficiency = 99%. Manufactured to BS EN 149:2001 + A1:2009.
  • Pack of 10 fold flat masks class FFP3 NR.
  • Protects against solid aerosols and/or liquids listed as toxic.
  • Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours.
  • Also fitted with breathing vent to provide more comfort and better communication as well as reducing heat build-up.
  • Filter Efficiency = 99%.
  • Manufactured to BS EN 149:2001 + A1:2009.
  • Note: Before commencing with any task, please consult with qualified safety personnel, or carry out your own risk assessment, to ensure that the face mask type and rating offers adequate protection for your intended use. You may need to use this mask in conjunction with other safety equipment. These are particulate filters only, and do not provide protection from harmful fumes or gases.
  • Model No. 9333/10
Type Mask
Filter Protection Level FFP3
Mask Shape Flat-Fold
Nett Weight 0.150kg
Pack Size 10
Qty 10
Valved Yes

Reviews

Be the first to submit a review

Trustpilot