Worksafe 9304/10 Fold Flat Mask FFP2 - Pack of 10

MPN
9304/10
Brand
Worksafe
EAN-13
5054511859669
Order Code
94-0858
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 10 fold flat masks class FFP2 NR. Protects against slightly toxic or irritant aerosols and/or liquids. Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours. Filter Efficiency = 94%. Manufactured to BS EN 149:2001 + A1:2009.
  • Pack of 10 fold flat masks class FFP2 NR.
  • Protects against slightly toxic or irritant aerosols and/or liquids.
  • Fitted with adjustable band, nose liner and aluminium nose clip to fit all face contours.
  • Filter Efficiency = 94%.
  • Manufactured to BS EN 149:2001 + A1:2009.
  • Note: Before commencing with any task, please consult with qualified safety personnel, or carry out your own risk assessment, to ensure that the face mask type and rating offers adequate protection for your intended use. You may need to use this mask in conjunction with other safety equipment. These are particulate filters only, and do not provide protection from harmful fumes or gases.
  • Model No. 9304/10
Nett Weight 0.08kg
Qty 10

Reviews

Be the first to submit a review

Trustpilot