Worksafe 9203 Over-Spectacles

MPN
9203
Brand
Worksafe
EAN-13
5055111200196
Order Code
94-0892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Fits over most prescription glasses. Clear lightweight polycarbonate design. Ideal for visitors use. Conforms to BS EN 166/1F.
  • Fits over most prescription glasses.
  • Clear lightweight polycarbonate design.
  • Ideal for visitors use.
  • Conforms to BS EN 166/1F.
  • Model No. 9203
Type Overspecs
Lens Colour Clear
Lens Material Polycarbonate
Lens Type Clear
Nett Weight 0.14kg
Standards EN 166/1F

Reviews

Be the first to submit a review

Trustpilot