Worksafe 9139XL Anti-Cut PU Gloves (Cut Level C - X-Large) - Pair

MPN
9139XL
Brand
Worksafe
EAN-13
5055257203075
Order Code
94-0843
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Highest cut resistance - (Cut Level C) provides maximum protection against cuts and abrasions. Polyurethane coated palm for improved grip. The whole liner is cut resistant, including the back of the glove. CE Marked and conforms to BS EN 388:2016 4-4-4-3-C.
  • Highest cut resistance - (Cut Level C) provides maximum protection against cuts and abrasions.
  • Polyurethane coated palm for improved grip.
  • The whole liner is cut resistant, including the back of the glove.
  • CE Marked and conforms to BS EN 388:2016 4-4-4-3-C.
  • Model No. 9139XL
Disposable No
Size XL
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.07kg
Qty Pair

Reviews

Be the first to submit a review

Trustpilot