Worksafe 9139L Anti-Cut PU Gloves (Cut Level C - Large) - Pair

MPN
9139L
Brand
Worksafe
EAN-13
5055257203068
Order Code
94-0842
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Highest cut resistance - (Cut Level C) provides maximum protection against cuts and abrasions. Polyurethane-coated palm for improved grip. The whole liner is cut resistant, including the back of the glove. CE Marked and conforms to BS EN 388:2016 4-4-4-3-C.
  • Highest cut resistance - (Cut Level C) provides maximum protection against cuts and abrasions.
  • Polyurethane-coated palm for improved grip.
  • The whole liner is cut resistant, including the back of the glove.
  • CE Marked and conforms to BS EN 388:2016 4-4-4-3-C.
  • Model No. 9139L
Disposable No
Size L
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.07kg
Qty Pair

Reviews

Be the first to submit a review

Trustpilot