Worksafe 807MO Hi-Vis Orange Waterproof Trousers - Medium

MPN
807MO
Brand
Worksafe
EAN-13
5054511897548
Order Code
94-3634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles. Adjustable waist 108-116cm. Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles.
  • Adjustable waist 108-116cm.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 807MO
Type Trousers
Size M
Adjustable waist 108-116cm
Nett Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot