Worksafe 802XL Hi-Vis Yellow Jacket + Quilted Lining & Elasticated Waist - XL

MPN
802XL
Brand
Worksafe
EAN-13
5054511797954
Order Code
94-0938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain. Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 802XL
Type Jacket
Size XL
Nett Weight 1.03kg

Reviews

Be the first to submit a review

Trustpilot