Worksafe 403/250D Ear Plugs Dispenser Disposable - 250 Pairs

MPN
403/250D
Brand
Worksafe
EAN-13
5054511872316
Order Code
94-3620
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.75kg 0.875kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

250 Pairs of disposable, single use ear plugs. Supplied in a dispenser with twist mechanism that can be wall mounted or surface standing. Provides comfortable protection from noise. SNR Rating 38dB. Conforms to BS EN 352-2:2020. For replacement ear plugs order Sealey Model No. 403/250DRE.
  • 250 Pairs of disposable, single use ear plugs.
  • Supplied in a dispenser with twist mechanism that can be wall mounted or surface standing.
  • Provides comfortable protection from noise.
  • SNR Rating: 38dB.
  • Conforms to BS EN 352-2:2020.
  • For replacement ear plugs order Sealey Model No. 403/250DRE.
  • Model No. 403/250D
Type Ear plugs
Colour Yellow
EN Standard EN 352
Nett Weight 0.75kg
Quantity 250

Reviews

Be the first to submit a review

Trustpilot