Worksafe 403/100 Ear Plugs Disposable - 100 Pairs

MPN
403/100
Brand
Worksafe
EAN-13
5054511872309
Order Code
94-3618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

100 Pairs of individually wrapped, disposable, single use ear plugs. Provides comfortable protection from noise. SNR Rating 38dB. Conforms to BS EN 352.
  • 100 Pairs of individually wrapped, disposable, single use ear plugs.
  • Provides comfortable protection from noise.
  • SNR Rating: 38dB.
  • Conforms to BS EN 352.
  • Model No. 403/100
Type Ear plugs
Colour Yellow
EN Standard EN 352
Nett Weight 0.375kg
Quantity 100

Reviews

Be the first to submit a review

Trustpilot