Easter Opening Hours and Delivery Dates here
Workpro Wp407553 Flap Disc Diameter 115Mm Bore 22.2 mm 10 Pieces Abrasives

Workpro Wp407553 Flap Disc Diameter 115Mm Bore 22.2 mm 10 Pieces Abrasives

Order Code:

18-5544

Brand: WorkPro MPN: WP407553 EAN-13: 6939684813450
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407553 is a flap disc designed for abrasive applications, featuring a diameter of 115 mm and a bore diameter of 22.2 mm. This product is supplied in a set of 10 pieces, suitable for a variety of metalworking tasks. Engineered for durability and efficiency, this flap disc is utilised for tasks requiring material removal and surface finishing, such as deburring, blending, and edge chamfering. It is an ideal choice for use with angle grinders in industrial settings, where precision and surface quality are paramount. Its construction allows for effective cooling during operation, reducing the risk of overheating and ensuring consistent performance.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

Trustpilot