Workpro Wp407522 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

Workpro Wp407522 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

Order Code:

18-5538

Brand: WorkPro MPN: WP407522 EAN-13: 6939684813375
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP407522 flap discs are designed for professional sanding applications, providing optimal performance in both heavy-duty and precision tasks. Each disc measures 125 mm in diameter with a bore diameter of 22.2 mm, suitable for a variety of angle grinders. This set includes ten pieces, offering reliable and consistent outcomes in surface preparation, metal finishing, and rust removal. Constructed for durable use, these flap discs are ideal for engineering environments where precision and efficiency are paramount, contributing to tasks such as deburring and blending welds.
Bore Diameter 22.2mm
Content 10
Diameter 125mm
Product Type Flap disc

Trustpilot