Workpro Wp407517 Flap Disc Diameter 115Mm Bore Diameter 22.2 mm 10 Pieces

MPN
WP407517
Brand
WorkPro
EAN-13
6939684813337
Order Code
18-5535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £18.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

WorkPro WP407517 is a robust set of flap discs designed for efficiency and precision, featuring a disc diameter of 115 mm and a bore diameter of 22.2 mm. This pack includes ten pieces, making it well-suited for various sanding, grinding, and finishing tasks on metal surfaces. The flap discs are constructed to provide durability and consistent performance, ensuring effective material removal and surface preparation. They are typically utilised in engineering applications such as deburring metal edges, smoothing welds, and surface condition refinement, offering reliable performance for maintaining and improving metalwork quality. These discs are compatible with angle grinders that accept 115 mm discs with a 22.2 mm bore, ensuring versatility across different equipment setups.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot